Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Passive Components
Ferrites
Ferrites - Dual Aperture Cores
Ferrites - Dual Aperture Cores
Showing 1 - 3 of 3 items
1
Filter by category:
Ferrites (3)
Product Status
Available for Delivery (2)
Core Material Grade
K1 (2)
N30 (1)
Min
K1
N30
Max
K1
N30
Effective Cross Section Area Ae
10.2 mm² (1)
28.4 mm² (1)
49.7 mm² (1)
Min
10.2 mm²
28.4 mm²
49.7 mm²
Max
10.2 mm²
28.4 mm²
49.7 mm²
Effective Magnetic Path Length Ie
7.6 mm (1)
15.3 mm (2)
Min
7.6 mm
15.3 mm
Max
7.6 mm
15.3 mm
Inductance AL
140 nH (1)
330 nH (1)
Min
140 nH
330 nH
Max
140 nH
330 nH
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Ferrite Core 10uH N30
Available to backorder
EUR 1,29
(excl. VAT)
Art.Nr.
158-61-125
MPN.
B62152A0004X030
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Ferrite Core 330nH K1
Available to backorder
EUR 2,65
(excl. VAT)
Art.Nr.
158-61-109
MPN.
B62152A0001X001
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Ferrite Core 140nH K1
Available to backorder
EUR 1,05
(excl. VAT)
Art.Nr.
158-61-133
MPN.
B62152A0007X001
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 3 of 3 items
1