Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Passive Components
Ferrites
Ferrites - PM Cores
Ferrites - PM Cores
Showing 1 - 4 of 4 items
1
Filter by category:
Ferrites (4)
Length
50 mm (1)
62 mm (1)
87 mm (1)
114 mm (1)
Min
50 mm
62 mm
87 mm
114 mm
Max
50 mm
62 mm
87 mm
114 mm
Width
23 mm (1)
28.5 mm (1)
36 mm (1)
45 mm (1)
Min
23 mm
28.5 mm
36 mm
45 mm
Max
23 mm
28.5 mm
36 mm
45 mm
Height
19.5 mm (1)
24.5 mm (1)
35 mm (1)
46.5 mm (1)
Min
19.5 mm
24.5 mm
35 mm
46.5 mm
Max
19.5 mm
24.5 mm
35 mm
46.5 mm
Air Gap
2.6 mm Gapped (1)
2 mm Gapped (1)
Un-gapped (2)
Min
2.6 mm Gapped
2 mm Gapped
Un-gapped
Max
2.6 mm Gapped
2 mm Gapped
Un-gapped
Core Size
PM114/93 (1)
PM50/39 (1)
PM62/49 (1)
PM87/70 (1)
Min
PM114/93
PM50/39
PM62/49
PM87/70
Max
PM114/93
PM50/39
PM62/49
PM87/70
Effective Cross Section Area Ae
370 mm² (1)
570 mm² (1)
910 mm² (1)
1720 mm² (1)
Min
370 mm²
570 mm²
910 mm²
1720 mm²
Max
370 mm²
570 mm²
910 mm²
1720 mm²
Effective Magnetic Path Length Ie
84 mm (1)
109 mm (1)
146 mm (1)
200 mm (1)
Min
84 mm
109 mm
146 mm
200 mm
Max
84 mm
109 mm
146 mm
200 mm
Inductance AL
250 nH (1)
315 nH (1)
Min
250 nH
315 nH
Max
250 nH
315 nH
Inductance AL
12 uH (1)
16 uH (1)
Min
12 uH
16 uH
Max
12 uH
16 uH
Relative Magnetic Permeability
45 (1)
48 (1)
1480 (1)
1530 (1)
Min
45
48
1480
1530
Max
45
48
1480
1530
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
PM Core PU=Pair (2 pieces)
Available to backorder
EUR 25,38
(excl. VAT)
Art.Nr.
158-65-137
MPN.
B65684A0315A027
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
PM Core PU=Pair (2 pieces)
Available to backorder
EUR 238,30
(excl. VAT)
Art.Nr.
158-65-153
MPN.
B65733A0000R027
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
PM Core PU=Pair (2 pieces)
Available to backorder
EUR 21,87
(excl. VAT)
Art.Nr.
158-65-036
MPN.
B65646A0250A027
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
PM Core PU=Pair (2 pieces)
Available to backorder
EUR 91,70
(excl. VAT)
Art.Nr.
158-65-151
MPN.
B65713A0000R027
Manufacturer:
EPCOS
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1