Skip to Header Skip to Main Content Skip to Footer
Ferrites - Toroidal Cores Ferrite toroidal cores are designed for use in equipment, suppressing and dissipating the high frequency noise levels produced by electromagnetic devices. They are a highly effective way of attenuating EMIs. Ferrite cores offer a high magnetic efficiency which is what sets them apart from other ferrites. They have a uniform cross section which, together with their specialist coating, provides a high breakdown voltage.
Manufacturer
Product Status
External Diameter Min 6 mm 6.5 mm 9.5 mm 9.53 mm 10 mm 10.8 mm 12.7 mm 13.6 mm 14 mm 15 mm 16 mm 17.2 mm 17.6 mm 18 mm 20 mm 20.2 mm 20.96 mm 21 mm 21.2 mm 22 mm 25 mm 26.6 mm 26.8 mm 26.9 mm 26.93 mm 29 mm 31 mm 32 mm 33.02 mm 35.5 mm 35.56 mm 35.6 mm 36 mm 36.25 mm 37.5 mm 39.5 mm 41.8 mm 42 mm 43.6 mm 46.74 mm 49.07 mm 50.8 mm 51 mm 51.8 mm 60.1 mm 60.96 mm 61 mm 61.4 mm 65.3 mm 102 mm Max 6 mm 6.5 mm 9.5 mm 9.53 mm 10 mm 10.8 mm 12.7 mm 13.6 mm 14 mm 15 mm 16 mm 17.2 mm 17.6 mm 18 mm 20 mm 20.2 mm 20.96 mm 21 mm 21.2 mm 22 mm 25 mm 26.6 mm 26.8 mm 26.9 mm 26.93 mm 29 mm 31 mm 32 mm 33.02 mm 35.5 mm 35.56 mm 35.6 mm 36 mm 36.25 mm 37.5 mm 39.5 mm 41.8 mm 42 mm 43.6 mm 46.74 mm 49.07 mm 50.8 mm 51 mm 51.8 mm 60.1 mm 60.96 mm 61 mm 61.4 mm 65.3 mm 102 mm
Internal Diameter Min 3 mm 3.63 mm 4.75 mm 5 mm 5.21 mm 5.25 mm 6 mm 6.5 mm 7.14 mm 7.3 mm 7.7 mm 7.9 mm 8.5 mm 8.7 mm 8.95 mm 9 mm 9.4 mm 9.6 mm 10 mm 12.58 mm 12.6 mm 12.7 mm 13.2 mm 13.21 mm 13.5 mm 14.48 mm 14.5 mm 15 mm 16.7 mm 18 mm 19 mm 19.05 mm 19.2 mm 19.81 mm 20 mm 21.7 mm 22.5 mm 22.75 mm 22.86 mm 23 mm 24.13 mm 24.4 mm 24.8 mm 25 mm 28.5 mm 31.75 mm 31.8 mm 33.2 mm 35.56 mm 36 mm 39.2 mm 65.8 mm Max 3 mm 3.63 mm 4.75 mm 5 mm 5.21 mm 5.25 mm 6 mm 6.5 mm 7.14 mm 7.3 mm 7.7 mm 7.9 mm 8.5 mm 8.7 mm 8.95 mm 9 mm 9.4 mm 9.6 mm 10 mm 12.58 mm 12.6 mm 12.7 mm 13.2 mm 13.21 mm 13.5 mm 14.48 mm 14.5 mm 15 mm 16.7 mm 18 mm 19 mm 19.05 mm 19.2 mm 19.81 mm 20 mm 21.7 mm 22.5 mm 22.75 mm 22.86 mm 23 mm 24.13 mm 24.4 mm 24.8 mm 25 mm 28.5 mm 31.75 mm 31.8 mm 33.2 mm 35.56 mm 36 mm 39.2 mm 65.8 mm
Height Min 3 mm 3.2 mm 3.3 mm 3.4 mm 4 mm 4.7 mm 4.8 mm 4.95 mm 5 mm 5.95 mm 6 mm 6.3 mm 6.4 mm 7 mm 7.3 mm 7.5 mm 8 mm 8.2 mm 9 mm 10 mm 11 mm 11.1 mm 12.7 mm 12.8 mm 13.6 mm 14 mm 14.9 mm 15 mm 15.4 mm 15.9 mm 16 mm 16.2 mm 16.3 mm 17 mm 17.2 mm 18 mm 18.8 mm 19 mm 25 mm 25.4 mm Max 3 mm 3.2 mm 3.3 mm 3.4 mm 4 mm 4.7 mm 4.8 mm 4.95 mm 5 mm 5.95 mm 6 mm 6.3 mm 6.4 mm 7 mm 7.3 mm 7.5 mm 8 mm 8.2 mm 9 mm 10 mm 11 mm 11.1 mm 12.7 mm 12.8 mm 13.6 mm 14 mm 14.9 mm 15 mm 15.4 mm 15.9 mm 16 mm 16.2 mm 16.3 mm 17 mm 17.2 mm 18 mm 18.8 mm 19 mm 25 mm 25.4 mm
Core Material Grade Min 2 3 6 26 43 77 3E25 5H 700L J N27 N30 S15H S18H T35 T38 Max 2 3 6 26 43 77 3E25 5H 700L J N27 N30 S15H S18H T35 T38
Core Size Min R10/6/4 R102/65.8/15 R12.5/7.5/5 R16/9.6/6.3 R20/10/7 R25.3/14.8/10 R34/20.5/10 R34/20.5/12.5 R36/23/15 R40/24/16 R 41.8/26.2/12.5 R50/30/20 R58.3/40.8/17.6 R6.3/3.8/2.5 R63/38/25 T/18/8.5/7 T10/6/4 T12.7/7.3/4.7 T12.7/7.9/12.7 T12.7/7.9/6.4 T14/8.7/5 T16/9/6 T16/9.6/6.3 T20/10/8 T21/.13.2/6.4 T25/15/10 T27/15/11 T29/19/7.5 T35.6/23/12.7 T35.6/23/15 T35.6/23/15.4 T36/23/15 T51/32/25 T6/3/3 T61.4/36/12.8 TX36/23/15 Max R10/6/4 R102/65.8/15 R12.5/7.5/5 R16/9.6/6.3 R20/10/7 R25.3/14.8/10 R34/20.5/10 R34/20.5/12.5 R36/23/15 R40/24/16 R 41.8/26.2/12.5 R50/30/20 R58.3/40.8/17.6 R6.3/3.8/2.5 R63/38/25 T/18/8.5/7 T10/6/4 T12.7/7.3/4.7 T12.7/7.9/12.7 T12.7/7.9/6.4 T14/8.7/5 T16/9/6 T16/9.6/6.3 T20/10/8 T21/.13.2/6.4 T25/15/10 T27/15/11 T29/19/7.5 T35.6/23/12.7 T35.6/23/15 T35.6/23/15.4 T36/23/15 T51/32/25 T6/3/3 T61.4/36/12.8 TX36/23/15
Frequency Min 1 kHz 10 kHz 100 kHz 10 MHz 30 MHz 100 MHz 300 MHz Max 1 kHz 10 kHz 100 kHz 10 MHz 30 MHz 100 MHz 300 MHz
Inductance AL Min 0.06 uH 0.17 uH 0.47 uH 0.57 uH 0.6 uH 0.9 uH 1.08 uH 1.27 uH 1.29 uH 1.3 uH 1.76 uH 2.1 uH 2.15 uH 2.2 uH 2.4 uH 2.53 uH 2.77 uH 2.8 uH 3.7 uH 4 uH 4.09 uH 4.16 uH 4.36 uH 4.62 uH 4.8 uH 5 uH 5.11 uH 5.2 uH 5.3 uH 5.4 uH 5.46 uH 5.5 uH 5.75 uH 6.44 uH 7 uH 7.1 uH 7.39 uH 8.7 uH 9 uH 10.8 uH 30 uH 40 uH 49 uH 55 uH 110 uH 116 uH 120 uH 135 uH 350 uH 435 uH 460 uH 920 uH 930 uH Max 0.06 uH 0.17 uH 0.47 uH 0.57 uH 0.6 uH 0.9 uH 1.08 uH 1.27 uH 1.29 uH 1.3 uH 1.76 uH 2.1 uH 2.15 uH 2.2 uH 2.4 uH 2.53 uH 2.77 uH 2.8 uH 3.7 uH 4 uH 4.09 uH 4.16 uH 4.36 uH 4.62 uH 4.8 uH 5 uH 5.11 uH 5.2 uH 5.3 uH 5.4 uH 5.46 uH 5.5 uH 5.75 uH 6.44 uH 7 uH 7.1 uH 7.39 uH 8.7 uH 9 uH 10.8 uH 30 uH 40 uH 49 uH 55 uH 110 uH 116 uH 120 uH 135 uH 350 uH 435 uH 460 uH 920 uH 930 uH
Relative Magnetic Permeability Min 8 10 35 75 800 2000 4200 4300 5000 5500 10000 Max 8 10 35 75 800 2000 4200 4300 5000 5500 10000