Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Passive Components
Inductors
Inductors Decades, Kits & Assortments
Decades
Decades
Showing 1 - 2 of 2 items
1
Filter by category:
Inductors Decades, Kits & Assortments (2)
Product Status
Available for Delivery (1)
Length
140 mm (1)
240 mm (1)
Min
140 mm
240 mm
Max
140 mm
240 mm
Width
80 mm (1)
170 mm (1)
Min
80 mm
170 mm
Max
80 mm
170 mm
Current Rating
100 mA (1)
200 mA (1)
Min
100 mA
200 mA
Max
100 mA
200 mA
Height
70 mm (1)
190 mm (1)
Min
70 mm
190 mm
Max
70 mm
190 mm
Weight
450 g (1)
1 kg (1)
Min
450 g
1 kg
Max
450 g
1 kg
Decade Range
1 uH ... 11.11 H (1)
1 uH ... 111.1 mH (1)
Min
1 uH ... 11.11 H
1 uH ... 111.1 mH
Max
1 uH ... 11.11 H
1 uH ... 111.1 mH
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Inductance Decade Box
Available to backorder
EUR 239,90
(excl. VAT)
Art.Nr.
110-95-098
MPN.
P3270
Manufacturer:
PeakTech
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Inductance Decade Box
Available to backorder
EUR 69,90
(excl. VAT)
Art.Nr.
110-95-096
MPN.
P3290
Manufacturer:
PeakTech
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 2 of 2 items
1