Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
Business
Private
EUR
exc. VAT
Belgium
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Passive Components
Potentiometers & Trimmers
Slide Potentiometers
Slide Potentiometers
Showing 1 - 2 of 2 items
1
Filter by category:
Potentiometers & Trimmers (2)
Length
35 mm (1)
128 mm (1)
Min
35 mm
128 mm
Max
35 mm
128 mm
Series
PTA (1)
PTB (1)
Width
9 mm (1)
16 mm (1)
Min
9 mm
16 mm
Max
9 mm
16 mm
Operating Temperature Max.
50 °C (1)
60 °C (1)
Min
50 °C
60 °C
Max
50 °C
60 °C
Height
6.5 mm (1)
8 mm (1)
Min
6.5 mm
8 mm
Max
6.5 mm
8 mm
Power Rating
100 mW (1)
500 mW (1)
Min
100 mW
500 mW
Max
100 mW
500 mW
Travel
20 mm (1)
100 mm (1)
Min
20 mm
100 mm
Max
20 mm
100 mm
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
New to us
Slide Potentiometer 10kOhm 100mW 20%
Available to backorder
EUR 1,49
(excl. VAT)
Art.Nr.
303-88-821
MPN.
PTA2043-2015DPB103
Manufacturer:
Bourns
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
New to us
Slide Potentiometer 10kOhm 500mW 20%
Available to backorder
EUR 6,43
(excl. VAT)
Art.Nr.
303-88-822
MPN.
PTB0143-2010BPB103
Manufacturer:
Bourns
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 2 of 2 items
1