Patch Cable, RJ45 Plug - RJ45 Plug, CAT6a, S/FTP, 15m, Grey65352800DY
65352800DY - Patch Cable, RJ45 Plug - RJ45 Plug, CAT6a, S/FTP, 15m, Grey
125-60-190
65352800DY
Manufacturer:Dätwyler Cables
Image is for illustrative purposes only. Please refer to product description.
65352800DY - Patch Cable, RJ45 Plug - RJ45 Plug, CAT6a, S/FTP, 15m, Grey
125-60-190
65352800DY
Manufacturer:Dätwyler Cables
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- RJ45 patch cable Cat.6A for applications up to 10 Gbit/s Ethernet (10GBase-T)
- Cable type: Dätwyler Cat.7 CU 7702 4P flex 1200 MHz, halogen-free polyolefin (FRNC/LS0H), 6 mm ø
- Pair shielding with aluminium polyester foil and additional general shielding with tin-plated copper braid (S/FTP)
- Standards: IEC 61935-2:2010 (Cat.6A), ISO/IEC 11801:2001/Amd.1:2008 and Amd.2:2010 (class EA), EN 50173-1:2011
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
688656
Paper catalogue
2013/14 p. 2376
Additional information
Country of origin Hungary (HU)
Manufacturer Dätwyler Cables
Gross weight (incl. package) 550 Gram
Dimensions (incl. package) 230 x 210 x 35 MM
Customs number 8544429090
UNSPSC (v5.03) 26121616
