Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Patch Cable, RJ45 Plug - RJ45 Plug, CAT6a, S/FTP, 3m, Violet65386200DY

65386200DY - Patch Cable, RJ45 Plug - RJ45 Plug, CAT6a, S/FTP, 3m, Violet

125-60-140
65386200DY
Manufacturer:Dätwyler Cables

Patch Cable, RJ45 Plug - RJ45 Plug, CAT6a, S/FTP, 3m, Violet

Image is for illustrative purposes only. Please refer to product description.

65386200DY - Patch Cable, RJ45 Plug - RJ45 Plug, CAT6a, S/FTP, 3m, Violet

125-60-140
65386200DY
Manufacturer:Dätwyler Cables

Product specifications
RJ45 Plug 
RJ45 Plug 
S/FTP 
1:1 
Violet 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • RJ45 patch cable Cat.6A for applications up to 10 Gbit/s Ethernet (10GBase-T)
  • Cable type: Dätwyler Cat.7 CU 7702 4P flex 1200 MHz, halogen-free polyolefin (FRNC/LS0H), 6 mm ø
  • Pair shielding with aluminium polyester foil and additional general shielding with tin-plated copper braid (S/FTP)
  • Standards: IEC 61935-2:2010 (Cat.6A), ISO/IEC 11801:2001/Amd.1:2008 and Amd.2:2010 (class EA), EN 50173-1:2011

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer Dätwyler Cables
Gross weight (incl. package) 129 Gram
Dimensions (incl. package) 200 x 190 x 25 MM
Customs number 8544429090
UNSPSC (v5.03) 26121616