Paulstra Hutchinson M8 Anti Vibration Mount, Male to Female Bobbin with 90daN Compression Load520025
520025 - Paulstra Hutchinson M8 Anti Vibration Mount, Male to Female Bobbin with 90daN Compression Load
304-90-655
520025
Manufacturer:Paulstra
New to us
Image is for illustrative purposes only. Please refer to product description.
520025 - Paulstra Hutchinson M8 Anti Vibration Mount, Male to Female Bobbin with 90daN Compression Load
304-90-655
520025
Manufacturer:Paulstra
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Anti Vibration Mount Type: Male to Female Bobbin Compression Deflection: 3 mm Compression Load: 90 daN Foot Height: 6 mm Foot Shape: Cylindrically Shaped Material: Natural Rubber Maximum Operating Temperature: 70 °C Outside Diameter: 100 mm Overall Height: 15 mm Product Type: Anti-Vibration Mount Standards/Approvals: No Thread Size: M8 Trade Name: Radiaflex
Previous Article Number
683187
Additional information
Country of origin France (FR)
Manufacturer Paulstra
Gross weight (incl. package) 36 Gram
Dimensions (incl. package) 87 x 51 x 44 MM
Customs number 4016999190
UNSPSC (v5.03) 25172011
EAN 3661227005215
