1 min order
PCB Header, Male, 500mA, Contacts - 68244857
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- High current and electric strength
- Important dimensions:
- Vertical: board-to-board spacing, min. 8 mm, max. 20 mm
- Vertical: spacing between board and end of the multipole socket with installation displacement connection, 15 mm.
- Horizontal: spacing between SMD-end connection and end of multipole socket with installation displacement, 17 mm
- Straight versions with holding cover
- SMD metal angle for accurate fixing and acceptance of plugging and pulling forces
- Pin 0.75 mm long, for centring on the pcb
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
323469
Additional information
Country of origin Germany (DE)
Manufacturer Erni
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 72 x 17 x 10 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402