PCL Steel Male Pneumatic Quick Connect Coupling, 10mm Hose BarbAC21T
AC21T - PCL Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
304-90-520
AC21T
Manufacturer:Pneumatic Components
New to us
Image is for illustrative purposes only. Please refer to product description.
AC21T - PCL Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
304-90-520
AC21T
Manufacturer:Pneumatic Components
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Finish: Yellow Zinc Passivated Hose Barb Connection: 10 mm Material: Steel Maximum Operating Pressure: 13.8 bar Maximum Operating Temperature: 100 °C Minimum Operating Temperature: -40 °C Product Type: Pneumatic Quick Connect Coupling Series: AC Standards/Approvals: No Thread Gender: Male/Female
Previous Article Number
683037
Additional information
Country of origin United Kingdom (GB)
Manufacturer Pneumatic Components
Gross weight (incl. package) 114 Gram
Dimensions (incl. package) 107 x 76 x 29 MM
Customs number 7307991090
UNSPSC (v5.03) 31251503



