Pepperl + Fuchs 2 Channel Zener Barrier, ATEXZ778
Z778 - Pepperl + Fuchs 2 Channel Zener Barrier, ATEX
304-94-235
Z778
Manufacturer:Pepperl+Fuchs
New to us
Image is for illustrative purposes only. Please refer to product description.
Z778 - Pepperl + Fuchs 2 Channel Zener Barrier, ATEX
304-94-235
Z778
Manufacturer:Pepperl+Fuchs
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Barrier Type: Zener Barrier Hazardous Area Certification: ATEX IP Rating: IP20 Maximum Operating Temperature: 60 °C Maximum Safety Current: 46 mA Maximum Safety Voltage: 250 V Minimum Operating Temperature: -20 °C Mount Type: DIN Rail Number of Channels: 2 Product Type: Zener Barrier Safety Current Resistance: 646 Ohm Series: Z778 Standards/Approvals: EN|CE|TUV|IEC Supply Voltage: 27 V dc Terminal Type: Screw
Previous Article Number
687082
Additional information
Country of origin Indonesia (ID)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 150 Gram
Dimensions (incl. package) 120 x 120 x 18 MM
Customs number 8536490099
UNSPSC (v5.03) 41113637



