Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Product listing

Toggle Switches, 3500 Series, Apem

Jump to: Features | Product listing
Features
  • Pressure-tight up to 0.1 bar
  • Approved in accordance with European standards CECC 96000
Product listing
Filter by category:
  • Width
  • Poles
  • Cut Out Size (Diameter)
  • Contact Configuration
  • Actuator Type
  • Height
  • Switching Function
NO FILTERS SELECTEDRefine your results using the filters below
Order By
Close
Best match Manufacturer A-Z Manufacturer Z-A Price: Low to High Price: High to Low
Sort by
Change View
PRODUCT
STOCK
PRICE
Toggle Switch (ON)-OFF-(ON) 15 A 1CO IP67 / IP69K
Toggle Switch (ON)-OFF-(ON) 15 A 1CO IP67 / IP69K
Available to backorder

EUR 34,13

(excl. VAT)

Art.Nr.   301-64-154
MPN.   3537-023N00
Manufacturer:  Apem
Toggle Switch ON-ON 15 A 1CO IP67 / IP69K
Toggle Switch ON-ON 15 A 1CO IP67 / IP69K
Available to backorder

EUR 37,66

(excl. VAT)

Art.Nr.   301-64-153
MPN.   3536-023N00
Manufacturer:  Apem
Toggle Switch ON-OFF-ON 15 A SPST IP67 / IP69K
Toggle Switch ON-OFF-ON 15 A SPST IP67 / IP69K
Available to backorder

EUR 36,54

(excl. VAT)

Art.Nr.   135-24-071
MPN.   3539-021N000
Manufacturer:  Apem
Toggle Switch ON-ON 15 A SPST IP67 / IP69K
Toggle Switch ON-ON 15 A SPST IP67 / IP69K
Available to backorder

EUR 31,30

(excl. VAT)

Art.Nr.   135-24-063
MPN.   3536-02
Manufacturer:  Apem
Toggle Switch ON-OFF-ON 15 A 1CO IP67 / IP69K
Toggle Switch ON-OFF-ON 15 A 1CO IP67 / IP69K
Available to backorder

EUR 36,70

(excl. VAT)

Art.Nr.   301-64-155
MPN.   3539-023N00
Manufacturer:  Apem
Toggle Switch ON-ON-ON 15 A 2CO IP67 / IP69K
Toggle Switch ON-ON-ON 15 A 2CO IP67 / IP69K
Available to backorder

EUR 42,80

(excl. VAT)

Art.Nr.   302-23-228
MPN.   3544-12-3N00
Manufacturer:  Apem
Toggle Switch ON-ON 15 A 2CO IP67 / IP69K
Toggle Switch ON-ON 15 A 2CO IP67 / IP69K
Available to backorder

EUR 45,59

(excl. VAT)

Art.Nr.   135-24-154
MPN.   3546-02
Manufacturer:  Apem
Toggle Switch ON-ON-(ON) 15 A 2CO IP67 / IP69K
Toggle Switch ON-ON-(ON) 15 A 2CO IP67 / IP69K
Available to backorder

EUR 48,97

(excl. VAT)

Art.Nr.   301-64-156
MPN.   3544-223N00
Manufacturer:  Apem
Toggle Switch ON-OFF 15 A SPST IP67 / IP69K
Toggle Switch ON-OFF 15 A SPST IP67 / IP69K
Available to backorder

EUR 31,84

(excl. VAT)

Art.Nr.   135-22-336
MPN.   3531-021N000
Manufacturer:  Apem
Toggle Switch OFF-(ON) 15 A 1CO IP67 / IP69K
Toggle Switch OFF-(ON) 15 A 1CO IP67 / IP69K
Available to backorder

EUR 42,20

(excl. VAT)

Art.Nr.   302-23-227
MPN.   3533-02-3N00
Manufacturer:  Apem
Toggle Switch (ON)-OFF-(ON) 15 A 2CO IP67 / IP69K
Toggle Switch (ON)-OFF-(ON) 15 A 2CO IP67 / IP69K
Available to backorder

EUR 46,69

(excl. VAT)

Art.Nr.   135-24-196
MPN.   3547-02
Manufacturer:  Apem
Toggle Switch ON-OFF-ON 15 A DPST IP67 / IP69K
Toggle Switch ON-OFF-ON 15 A DPST IP67 / IP69K
Available to backorder

EUR 41,21

(excl. VAT)

Art.Nr.   135-24-170
MPN.   3549-021N000
Manufacturer:  Apem
Toggle Switch (ON)-OFF-(ON) 15 A 1CO IP67 / IP69K
Toggle Switch (ON)-OFF-(ON) 15 A 1CO IP67 / IP69K
Available to backorder

EUR 36,12

(excl. VAT)

Art.Nr.   135-24-097
MPN.   3537-02
Manufacturer:  Apem
Toggle Switch ON-ON 15 A 2CO IP67 / IP69K
Toggle Switch ON-ON 15 A 2CO IP67 / IP69K
Available to backorder

EUR 43,69

(excl. VAT)

Art.Nr.   302-25-331
MPN.   3546-02-3N00
Manufacturer:  Apem
( 0 Selected )CompareSelection to Top Clear All