PHEOS Safety Glasses, Clear Polycarbonate LensPlastic9192280
9192280 - PHEOS Safety Glasses, Clear Polycarbonate LensPlastic
305-08-579
9192280
Manufacturer:uvex
New to us
Image is for illustrative purposes only. Please refer to product description.
9192280 - PHEOS Safety Glasses, Clear Polycarbonate LensPlastic
305-08-579
9192280
Manufacturer:uvex
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Bifocal Lens: Yes EN 166 Frame Marking: FT EN 166 Lens Marking: Yes EN 207/208 Laser Safe: Yes Frame Material: Plastic Frame Style: Spectacle Lens Colour: Clear Lens Material: Polycarbonate Product Type: Safety Glasses Resistance Features: Anti-Mist|Fog Resistant|Scratch Resistant Series: PHEOS Standards/Approvals: EN 166 + EN 170
Previous Article Number
733117
Additional information
Country of origin Germany (DE)
Manufacturer uvex
Gross weight (incl. package) 64 Gram
Dimensions (incl. package) 190 x 100 x 50 MM
Customs number 9004901000
UNSPSC (v5.03) 46181902
EAN 4031101537023
