Business
Private
EURExc. Vat
Plastic Tubing, 5.7mm, 8mm, Polyethylene, Green, 50mPEN-8X1,25-GN

PEN-8X1,25-GN - Plastic Tubing, 5.7mm, 8mm, Polyethylene, Green, 50m

301-69-216
PEN-8X1,25-GN
551470
Manufacturer:Festo

Plastic Tubing, 5.7mm, 8mm, Polyethylene, Green, 50m

Image is for illustrative purposes only. Please refer to product description.

PEN-8X1,25-GN - Plastic Tubing, 5.7mm, 8mm, Polyethylene, Green, 50m

301-69-216
PEN-8X1,25-GN
551470
Manufacturer:Festo

Product specifications
5.7 mm
8 mm
10 bar
Polyethylene 
Green 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

FESTO PEN series polyethylene tubing offers high level of abrasion resistance and its suitable for a wide range of tasks. Flexible thanks to highly resistant materials and it is easy to install. Polyethylene tubing is distinguished by its high resistance to chemicals and hydrolysis. It is also resistant to most cleaning agents and lubricants.

  • Superior quality pneumatic fitting
  • Resistant to most cleaning agents and lubricants
  • Tubing characteristics - Suitable for energy chains in applications with high cycle rate
  • Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
  • Tubing test conditions - Suitable for energy chains; more than 5 million cycles to FN 942021
  • Pneumatic connection - for push-in connector outside diameter 6 mm
  • Pneumatic connection - for barbed connector internal diameter 4 mm with nut
  • Shore hardness - D 52 +/-3
  • Materials - Conforms to RoHS, free of copper and PTFE (Polytetrafluoroethylene)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Festo
Gross weight (incl. package) 1321 Gram
Dimensions (incl. package) 315 x 320 x 120 MM
Customs number 3917390099
UNSPSC (v5.03) 31231300
EAN 4052568052553