1 min order
PmodRS485, Module UART410-310
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Pmod RS485 is a high-speed communication module powered by the Analog Devices ADM582E. By communicating with the device via UART, users can take advantage of the RS485 communication protocol with speeds up to 16 Mbps.
- 16Mbps maximum data rate
- ±15kV ESD protection
- Connect up to 256 nodes on one bus
Previous Article Number
237877
Paper catalogue
2016/17 p. 79
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 100 x 78 x 5 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628