1 min order
Portable Storage Unit, 290x247x342mm, BlueHANDYBOXXSER 4X4X4
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Light and stable storage unit for simple transportation of 4 Boxxer 55 5x5-15 or 4 Boxxser 55 4x4-9
- Practical blocks hold the cases in place during transportation
- Single or stacked units, hooked or placed together
- Impact-proof plastic: a practical and ergonomic solution for mobile workshops
- Material polypropylene
- Load capacity 15 kg (HandyBoxxser 4x4x4) 20 kg (HandyBoxxser 4x5x5)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- HandyBoxxser, incl. 4xBoxxser 55 4x4-9
Previous Article Number
969932
Paper catalogue
2016/17 p. 1969
Additional information
Country of origin Denmark (DK)
Manufacturer Raaco
Gross weight (incl. package) 4500 Gram
Dimensions (incl. package) 300 x 260 x 350 MM
Customs number 3926909790
UNSPSC (v5.03) 24112401
EAN 5733439137942