1 min order
Power Clamp Meter, 1000kW, 10kHz, 4000uFACDC-54NAV
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Supplied with: 2 test leads, carrying case, battery, user manual, temperature sensor only ACD-54NVA
Family Information
- Current, voltage and resistance measurement
- Measurement of effective power (W)
- Real effective value measurement AC+DC, TRMS (ACD-53/54NAV)
- Harmonic measurement for current and voltage values (up to the 25th harmonic)
- Large LCD display with 9,999 display count, analogue bar graph and active backlight
- Measurement of the power factor cos φ
- Measurement of inrush current of motors
- Non-contact voltage detection
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
919265
Paper catalogue
2016/17 p. 1685
Paper catalogue
2013/14 p. 1377
Additional information
Country of origin Taiwan (TW)
Manufacturer Beha-Amprobe
Gross weight (incl. package) 1018 Gram
Dimensions (incl. package) 360 x 190 x 90 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601
EAN 95969556675