1 min order
Power Control 110...240 VAC 24mm ScrewM012
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Controls resistive or inductive loads such as heaters, hand drills, etc. with potentiometer
- Operating voltage: 110...240 VAC
- Temperature Range: -30...+60 °C
- Current capacity max.: 6 A (3 A continuous)
- Duty cycle: 100 % at 3 A and 20 % (max. 3 minutes) at 6 A
- Dimensions: ca. 70 x 36 x 23 mm
Article Information
- Suitable for M150 DC + Pulse Converter
Previous Article Number
892220
Paper catalogue
2016/17 p. 1446
Additional information
Country of origin Germany (DE)
Manufacturer Kemo
Gross weight (incl. package) 122 Gram
Dimensions (incl. package) 113 x 35 x 122 MM
Customs number 9023001000
UNSPSC (v5.03) 39121004
EAN 4024028030128