1 min order
Power Control 110...240 VAC 4000 VA 33mm ScrewM028N
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Family Information
- Adjusts with a potentiometer resistive or inductive loads such as heaters, hand drills etc. if these can be controlled with phase angles
- Operating voltage: 110...240 VAC
- Loading capacity at 110 VAC: max. 2000 VA, at 230 VAC. Max. 4000 VA
- Maximum load: 18 A when mounted on a heat sink (25 A peak), with no additional heat sink: max. 6 A (peak)
- Regulation: Phase angle
- Dimensions: ca. 87 x 60 x 33 mm (with mounting base)
Article Information
- Suitable for M150 DC + Pulse Converter
Previous Article Number
892221
Paper catalogue
2016/17 p. 1446
Additional information
Country of origin Germany (DE)
Manufacturer Kemo
Gross weight (incl. package) 212 Gram
Dimensions (incl. package) 136 x 78 x 40 MM
Customs number 9023001000
UNSPSC (v5.03) 39121004
EAN 4024028032924