1 min order
Power Supply FOX12-XM Series 240V 300mA 11.8W Interchangeable Mains Plug System Universal Output Plug SystemFW8000M/06
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
Primary adapter and secondary plug should be ordered separately
Family Information
- IEC 60601-1
- Protection class 2xMOPP
- Efficiency level VI
- IP42 approved exchangeable adapter system
- Housing snapped & welded
Article Information
- Cable length 1.8 m
Previous Article Number
236758
Additional information
Country of origin Poland (PL)
Manufacturer Friwo
Gross weight (incl. package) 132
Dimensions (incl. package) 110 x 80 x 40 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004