Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Power Transistor, NPN, 400V, TO-220TIP50

TIP50 - Power Transistor, NPN, 400V, TO-220

304-33-831
TIP50
Alias: 4859856
Manufacturer:ST

New to us
Power Transistor, NPN, 400V, TO-220

Image is for illustrative purposes only. Please refer to product description.

TIP50 - Power Transistor, NPN, 400V, TO-220

304-33-831
TIP50
Alias: 4859856
Manufacturer:ST

Product specifications
NPN 
Single 
1 A
400 V
10 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer ST
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 141 x 79 x 11 MM
Customs number 8541290000
UNSPSC (v5.03) 32111607