Skip to Header Skip to Main Content Skip to Footer
Bring your electronics to life with our wide selection of battery holders and connectors.These essential components provide secure power connections for all your circuit board projects and battery holders offer a simple way to integrate battery power into your devices.At Distrelec, our plastic, aluminium, glass filled polyamide, steel and metal holder designs accommodate common battery sizes including AAA, AA, C, D, 9V and more.Models with screw terminals, solder tabs or wire leads make connecting to your circuit board easy.
Manufacturer
Product Status
Mounting Type
Length Min 7.92 mm 9.53 mm 9.65 mm 12.3 mm 13.3 mm 13.5 mm 15.1 mm 16.87 mm 16.99 mm 18.2 mm 18.34 mm 19.05 mm 20.3 mm 21.11 mm 23.3 mm 24.5 mm 24.6 mm 25 mm 25.3 mm 25.78 mm 26.42 mm 26.6 mm 27.25 mm 27.8 mm 28.5 mm 28.58 mm 28.6 mm 28.69 mm 29.3 mm 30 mm 30.96 mm 31.75 mm 32 mm 34.5 mm 34.54 mm 43.18 mm 48.26 mm 49.99 mm 50 mm 52 mm 52.98 mm 53.5 mm 53.85 mm 53.97 mm 54 mm 57 mm 57.4 mm 57.5 mm 57.6 mm 58 mm 58.7 mm 59 mm 59.1 mm 59.94 mm 60.3 mm 62.5 mm 62.99 mm 63 mm 63.5 mm 63.88 mm 65 mm 68.2 mm 68.25 mm 68.5 mm 71 mm 71.2 mm 74.3 mm 77.05 mm 77.06 mm 79.4 mm 86 mm 86.41 mm 95.3 mm 105 mm 123.7 mm 126.8 mm 172.7 mm Max 7.92 mm 9.53 mm 9.65 mm 12.3 mm 13.3 mm 13.5 mm 15.1 mm 16.87 mm 16.99 mm 18.2 mm 18.34 mm 19.05 mm 20.3 mm 21.11 mm 23.3 mm 24.5 mm 24.6 mm 25 mm 25.3 mm 25.78 mm 26.42 mm 26.6 mm 27.25 mm 27.8 mm 28.5 mm 28.58 mm 28.6 mm 28.69 mm 29.3 mm 30 mm 30.96 mm 31.75 mm 32 mm 34.5 mm 34.54 mm 43.18 mm 48.26 mm 49.99 mm 50 mm 52 mm 52.98 mm 53.5 mm 53.85 mm 53.97 mm 54 mm 57 mm 57.4 mm 57.5 mm 57.6 mm 58 mm 58.7 mm 59 mm 59.1 mm 59.94 mm 60.3 mm 62.5 mm 62.99 mm 63 mm 63.5 mm 63.88 mm 65 mm 68.2 mm 68.25 mm 68.5 mm 71 mm 71.2 mm 74.3 mm 77.05 mm 77.06 mm 79.4 mm 86 mm 86.41 mm 95.3 mm 105 mm 123.7 mm 126.8 mm 172.7 mm
Width Min 3.96 mm 6.05 mm 6.2 mm 6.35 mm 8.61 mm 9.19 mm 9.3 mm 11.2 mm 11.5 mm 11.9 mm 12 mm 12.5 mm 13 mm 13.2 mm 13.49 mm 14.8 mm 14.96 mm 15.07 mm 16 mm 16.1 mm 16.26 mm 16.37 mm 16.8 mm 17.45 mm 17.6 mm 18.29 mm 19.86 mm 20.65 mm 21.6 mm 22.2 mm 22.76 mm 22.8 mm 23.2 mm 24.2 mm 24.5 mm 24.59 mm 25 mm 26 mm 26.01 mm 26.6 mm 28.58 mm 29.5 mm 29.57 mm 30 mm 31.75 mm 33 mm 33.6 mm 34 mm 35.41 mm 36 mm 37 mm 37.49 mm 39.78 mm 41.9 mm 46.9 mm 47.8 mm 48.01 mm 50.3 mm 52.37 mm 53 mm 61.2 mm 62 mm 63 mm 65 mm 79 mm 85.6 mm Max 3.96 mm 6.05 mm 6.2 mm 6.35 mm 8.61 mm 9.19 mm 9.3 mm 11.2 mm 11.5 mm 11.9 mm 12 mm 12.5 mm 13 mm 13.2 mm 13.49 mm 14.8 mm 14.96 mm 15.07 mm 16 mm 16.1 mm 16.26 mm 16.37 mm 16.8 mm 17.45 mm 17.6 mm 18.29 mm 19.86 mm 20.65 mm 21.6 mm 22.2 mm 22.76 mm 22.8 mm 23.2 mm 24.2 mm 24.5 mm 24.59 mm 25 mm 26 mm 26.01 mm 26.6 mm 28.58 mm 29.5 mm 29.57 mm 30 mm 31.75 mm 33 mm 33.6 mm 34 mm 35.41 mm 36 mm 37 mm 37.49 mm 39.78 mm 41.9 mm 46.9 mm 47.8 mm 48.01 mm 50.3 mm 52.37 mm 53 mm 61.2 mm 62 mm 63 mm 65 mm 79 mm 85.6 mm
Termination Type
Height Min 1.44 mm 1.45 mm 2.95 mm 3.81 mm 3.96 mm 4.4 mm 4.95 mm 5.2 mm 5.4 mm 5.55 mm 6.1 mm 7.37 mm 7.4 mm 7.5 mm 7.55 mm 7.6 mm 7.9 mm 7.92 mm 8.3 mm 8.4 mm 9.5 mm 10.3 mm 10.31 mm 12.09 mm 12.5 mm 12.7 mm 13 mm 13.9 mm 13.97 mm 14.27 mm 14.8 mm 14.85 mm 14.86 mm 15 mm 15.01 mm 15.06 mm 15.24 mm 15.5 mm 16 mm 16.26 mm 16.66 mm 17 mm 18 mm 18.01 mm 18.4 mm 18.49 mm 20.32 mm 22 mm 22.5 mm 24.38 mm 25.4 mm 26 mm 27.8 mm 28 mm 28.5 mm 29 mm 29.8 mm 31.7 mm 38.5 mm Max 1.44 mm 1.45 mm 2.95 mm 3.81 mm 3.96 mm 4.4 mm 4.95 mm 5.2 mm 5.4 mm 5.55 mm 6.1 mm 7.37 mm 7.4 mm 7.5 mm 7.55 mm 7.6 mm 7.9 mm 7.92 mm 8.3 mm 8.4 mm 9.5 mm 10.3 mm 10.31 mm 12.09 mm 12.5 mm 12.7 mm 13 mm 13.9 mm 13.97 mm 14.27 mm 14.8 mm 14.85 mm 14.86 mm 15 mm 15.01 mm 15.06 mm 15.24 mm 15.5 mm 16 mm 16.26 mm 16.66 mm 17 mm 18 mm 18.01 mm 18.4 mm 18.49 mm 20.32 mm 22 mm 22.5 mm 24.38 mm 25.4 mm 26 mm 27.8 mm 28 mm 28.5 mm 29 mm 29.8 mm 31.7 mm 38.5 mm
Suitable for Min 18650 1/2AA 1/2 AA 12V 1x 9V 2/3A 2x AA 9V 9 V A AA AAA AAAA AAA Batteries AA Batteries C CR1025 CR1220 CR1225 CR123A CR1612 CR1616 CR1620 CR1632 CR2 CR2012 CR2016 CR2020 CR2025 CR2032 CR2430 CR2450 CR2450N CR2477N CR927 D DL2430 N SR44 Max 18650 1/2AA 1/2 AA 12V 1x 9V 2/3A 2x AA 9V 9 V A AA AAA AAAA AAA Batteries AA Batteries C CR1025 CR1220 CR1225 CR123A CR1612 CR1616 CR1620 CR1632 CR2 CR2012 CR2016 CR2020 CR2025 CR2032 CR2430 CR2450 CR2450N CR2477N CR927 D DL2430 N SR44
Battery Holder Type
Body Material
Cells Min 1 2 3 4 6 8 Max 1 2 3 4 6 8
Contact Material
Contact Plating