Skip to Header Skip to Main Content Skip to Footer
Auto transformers are versatile electrical devices used in various applications to step up or step down voltage levels efficiently.Unlike conventional transformers with separate primary and secondary windings, these transformers have a single winding with multiple taps.This design offers several advantages, making them popular in industries ranging from power distribution to electronics.
Manufacturer
Product Status
Mounting Type
Length Min 166 mm 203 mm 223 mm 240 mm 244 mm 283 mm Max 166 mm 203 mm 223 mm 240 mm 244 mm 283 mm
Width Min 77 mm 105 mm 117 mm 143 mm 178 mm 200 mm Max 77 mm 105 mm 117 mm 143 mm 178 mm 200 mm
Termination Type
Power Min 460 VA 1 kVA 1.5 kVA Max 460 VA 1 kVA 1.5 kVA
Power Min 4.7 W 6.7 W 11.8 W 18 W 21 W 600 W Max 4.7 W 6.7 W 11.8 W 18 W 21 W 600 W
Primary Voltage Min 110 VAC 115 VAC 220 VAC 230 VAC 240 VAC Max 110 VAC 115 VAC 220 VAC 230 VAC 240 VAC
Height Min 76 mm 97 mm 106 mm 140 mm 165 mm 166 mm 180 mm 197 mm Max 76 mm 97 mm 106 mm 140 mm 165 mm 166 mm 180 mm 197 mm
Input Connection Type
Secondary Voltage Min 110 VAC 115 VAC 220 VAC 230 VAC 240 VAC Max 110 VAC 115 VAC 220 VAC 230 VAC 240 VAC
Insulator Material Class
Output Connection Type Min 2x USA (NEMA 5-15) Socket DE Type F (CEE 7/3) Socket Pluggable Screw Connection Plug-In Connection Screw Terminal Max 2x USA (NEMA 5-15) Socket DE Type F (CEE 7/3) Socket Pluggable Screw Connection Plug-In Connection Screw Terminal
Protection Rating Min IP20 IP21 IP22 IP30 Max IP20 IP21 IP22 IP30
Secondary Current Min 1.6 A 3.2 A 5 A 8 A 9.1 A 10 A Max 1.6 A 3.2 A 5 A 8 A 9.1 A 10 A