Skip to Header Skip to Main Content Skip to Footer
At Distrelec, we specialise in providing top quality isolation transformers, sourced from leading manufacturers such as Block, Schneider Electric, RS PRO, and Siemens.Our extensive selection is tailored to support a wide array of applications, emphasising electrical safety and efficiency for both commercial and personal projects.With a versatile range of sizes and termination types, our transformers are designed to suit various installation requirements and electrical configurations.
Manufacturer
Product Status
Mounting Type
Length Min 16 mm 22 mm 32 mm 32.3 mm 35 mm 41 mm 45 mm 53 mm 55 mm 58 mm 59 mm 66 mm 68 mm 69.82 mm 79 mm 80 mm 81 mm 83.5 mm 84 mm 85 mm 86 mm 86.5 mm 89.5 mm 90 mm 91 mm 93 mm 96 mm 100 mm 102 mm 103 mm 105 mm 106 mm 108 mm 110 mm 112.5 mm 113 mm 114 mm 116 mm 118 mm 120 mm 122 mm 132 mm 134 mm 138 mm 143 mm 146 mm 150 mm 153 mm 156 mm 159 mm 160 mm 166 mm 167 mm 174 mm 184 mm 192 mm 207 mm 210 mm 223 mm 235 mm 278 mm 280 mm 283 mm 300 mm 340 mm 350 mm Max 16 mm 22 mm 32 mm 32.3 mm 35 mm 41 mm 45 mm 53 mm 55 mm 58 mm 59 mm 66 mm 68 mm 69.82 mm 79 mm 80 mm 81 mm 83.5 mm 84 mm 85 mm 86 mm 86.5 mm 89.5 mm 90 mm 91 mm 93 mm 96 mm 100 mm 102 mm 103 mm 105 mm 106 mm 108 mm 110 mm 112.5 mm 113 mm 114 mm 116 mm 118 mm 120 mm 122 mm 132 mm 134 mm 138 mm 143 mm 146 mm 150 mm 153 mm 156 mm 159 mm 160 mm 166 mm 167 mm 174 mm 184 mm 192 mm 207 mm 210 mm 223 mm 235 mm 278 mm 280 mm 283 mm 300 mm 340 mm 350 mm
Width Min 11.5 mm 22.7 mm 23 mm 27 mm 27.3 mm 35 mm 40 mm 44 mm 50 mm 52.5 mm 56 mm 57 mm 62 mm 63.2 mm 66 mm 70 mm 76 mm 77 mm 78 mm 82.5 mm 85 mm 86 mm 87 mm 89 mm 90 mm 92 mm 94 mm 95 mm 98 mm 102 mm 104 mm 105 mm 106 mm 107 mm 114 mm 117 mm 120 mm 121 mm 122 mm 123 mm 128 mm 136 mm 144 mm 147 mm 150 mm 151 mm 152 mm 160 mm 162 mm 169 mm 170 mm 172 mm 174 mm 176 mm 184 mm 200 mm Max 11.5 mm 22.7 mm 23 mm 27 mm 27.3 mm 35 mm 40 mm 44 mm 50 mm 52.5 mm 56 mm 57 mm 62 mm 63.2 mm 66 mm 70 mm 76 mm 77 mm 78 mm 82.5 mm 85 mm 86 mm 87 mm 89 mm 90 mm 92 mm 94 mm 95 mm 98 mm 102 mm 104 mm 105 mm 106 mm 107 mm 114 mm 117 mm 120 mm 121 mm 122 mm 123 mm 128 mm 136 mm 144 mm 147 mm 150 mm 151 mm 152 mm 160 mm 162 mm 169 mm 170 mm 172 mm 174 mm 176 mm 184 mm 200 mm
Termination Type
Power Min 350 mVA 500 mVA 1 VA 1.2 VA 1.5 VA 2 VA 2.3 VA 2.8 VA 3.2 VA 4 VA 6 VA 8 VA 10 VA 12 VA 14 VA 16 VA 18 VA 20 VA 24 VA 25 VA 30 VA 35 VA 40 VA 42 VA 50 VA 52 VA 60 VA 63 VA 72 VA 100 VA 150 VA 160 VA 200 VA 240 VA 250 VA 260 VA 300 VA 315 VA 400 VA 440 VA 500 VA 600 VA 630 VA 800 VA 860 VA 1 kVA 1.1 kVA 1.5 kVA 1.6 kVA 2.5 kVA Max 350 mVA 500 mVA 1 VA 1.2 VA 1.5 VA 2 VA 2.3 VA 2.8 VA 3.2 VA 4 VA 6 VA 8 VA 10 VA 12 VA 14 VA 16 VA 18 VA 20 VA 24 VA 25 VA 30 VA 35 VA 40 VA 42 VA 50 VA 52 VA 60 VA 63 VA 72 VA 100 VA 150 VA 160 VA 200 VA 240 VA 250 VA 260 VA 300 VA 315 VA 400 VA 440 VA 500 VA 600 VA 630 VA 800 VA 860 VA 1 kVA 1.1 kVA 1.5 kVA 1.6 kVA 2.5 kVA
Primary Voltage Min 1.2 VAC 115 VAC 208 VAC 218 VAC 230 VAC 2x 115 VAC 400 VAC 415 VAC 600 VAC Max 1.2 VAC 115 VAC 208 VAC 218 VAC 230 VAC 2x 115 VAC 400 VAC 415 VAC 600 VAC
Height Min 13 mm 15 mm 17.5 mm 19 mm 21.8 mm 22 mm 22.6 mm 23 mm 23.8 mm 24 mm 24.4 mm 27 mm 27.7 mm 28.6 mm 29 mm 30.8 mm 31 mm 31.5 mm 34 mm 39 mm 40 mm 49 mm 50 mm 60 mm 63 mm 65 mm 66 mm 76 mm 82 mm 84 mm 86 mm 87 mm 88 mm 90 mm 94 mm 97 mm 98 mm 100 mm 104 mm 105 mm 106 mm 107 mm 107.5 mm 110 mm 111 mm 112 mm 116 mm 117 mm 118 mm 121 mm 122 mm 125 mm 128 mm 130 mm 139 mm 140 mm 144 mm 145 mm 146 mm 150 mm 152 mm 155 mm 160 mm 162 mm 166 mm 175 mm 180 mm 202 mm 221 mm 225 mm 230 mm Max 13 mm 15 mm 17.5 mm 19 mm 21.8 mm 22 mm 22.6 mm 23 mm 23.8 mm 24 mm 24.4 mm 27 mm 27.7 mm 28.6 mm 29 mm 30.8 mm 31 mm 31.5 mm 34 mm 39 mm 40 mm 49 mm 50 mm 60 mm 63 mm 65 mm 66 mm 76 mm 82 mm 84 mm 86 mm 87 mm 88 mm 90 mm 94 mm 97 mm 98 mm 100 mm 104 mm 105 mm 106 mm 107 mm 107.5 mm 110 mm 111 mm 112 mm 116 mm 117 mm 118 mm 121 mm 122 mm 125 mm 128 mm 130 mm 139 mm 140 mm 144 mm 145 mm 146 mm 150 mm 152 mm 155 mm 160 mm 162 mm 166 mm 175 mm 180 mm 202 mm 221 mm 225 mm 230 mm
Secondary Voltage Min 1.4 VAC 110 VAC 115 VAC 12 VAC 15 VAC 18 VAC 20 VAC 230 VAC 24 VAC 2x 115 VAC 2x 12 VAC 2x 15 VAC 2x 18 VAC 2x 24 VAC 2x 5 VAC 2x 6 VAC 2x 8 VAC 2x 9 VAC 4.5 VAC 42 VAC 6 VAC 9 VAC Max 1.4 VAC 110 VAC 115 VAC 12 VAC 15 VAC 18 VAC 20 VAC 230 VAC 24 VAC 2x 115 VAC 2x 12 VAC 2x 15 VAC 2x 18 VAC 2x 24 VAC 2x 5 VAC 2x 6 VAC 2x 8 VAC 2x 9 VAC 4.5 VAC 42 VAC 6 VAC 9 VAC
Frequency Max. Min 60 Hz 63 Hz 40 kHz Max 60 Hz 63 Hz 40 kHz
Frequency Min. Min 30 Hz 47 Hz 50 Hz Max 30 Hz 47 Hz 50 Hz
Insulator Material Class
Protection Rating Min IP00 IP20 IP21 IP30 IP33 IP40 IP54 IP64 IP67 Max IP00 IP20 IP21 IP30 IP33 IP40 IP54 IP64 IP67