Skip to Header Skip to Main Content Skip to Footer
Distrelec's PCB transformers range includes a variety of high-quality transformers designed to meet a spectrum of electrical needs.At Distrelec, we pride ourselves on offering top quality products from leading manufacturers such as Hahn, Block, and RS PRO.
Manufacturer
Product Status
Length Min 9.8 mm 17.7 mm 21.5 mm 21.7 mm 22 mm 22.5 mm 22.9 mm 32.3 mm 32.5 mm 32.8 mm 33.8 mm 39 mm 41 mm 41.3 mm 43 mm 44 mm 44.3 mm 50.7 mm 51 mm 53 mm 53.4 mm 56 mm 57 mm 63.7 mm 64 mm 68 mm 68.6 mm 69.2 mm 75.8 mm 81.2 mm 84 mm 87.2 mm 94 mm Max 9.8 mm 17.7 mm 21.5 mm 21.7 mm 22 mm 22.5 mm 22.9 mm 32.3 mm 32.5 mm 32.8 mm 33.8 mm 39 mm 41 mm 41.3 mm 43 mm 44 mm 44.3 mm 50.7 mm 51 mm 53 mm 53.4 mm 56 mm 57 mm 63.7 mm 64 mm 68 mm 68.6 mm 69.2 mm 75.8 mm 81.2 mm 84 mm 87.2 mm 94 mm
Width Min 6.5 mm 17.7 mm 18 mm 21.7 mm 22 mm 22.6 mm 22.7 mm 23 mm 27.3 mm 27.5 mm 27.8 mm 29.3 mm 32 mm 35 mm 35.5 mm 36 mm 37 mm 37.2 mm 37.7 mm 42.7 mm 42.9 mm 43 mm 44 mm 44.6 mm 47 mm 47.7 mm 48 mm 54 mm 55 mm 57 mm 57.7 mm 60 mm 61 mm 70.9 mm Max 6.5 mm 17.7 mm 18 mm 21.7 mm 22 mm 22.6 mm 22.7 mm 23 mm 27.3 mm 27.5 mm 27.8 mm 29.3 mm 32 mm 35 mm 35.5 mm 36 mm 37 mm 37.2 mm 37.7 mm 42.7 mm 42.9 mm 43 mm 44 mm 44.6 mm 47 mm 47.7 mm 48 mm 54 mm 55 mm 57 mm 57.7 mm 60 mm 61 mm 70.9 mm
Termination Type
Power Min 350 mVA 500 mVA 700 mVA 1 VA 1.5 VA 1.8 VA 1.9 VA 2.1 VA 2.3 VA 2.6 VA 2.8 VA 3 VA 3.2 VA 3.6 VA 4 VA 4.5 VA 5 VA 6 VA 10 VA 13 VA 14 VA 16 VA 18 VA 22 VA 24 VA 25 VA 30 VA 36 VA 40 VA 50 VA 60 VA Max 350 mVA 500 mVA 700 mVA 1 VA 1.5 VA 1.8 VA 1.9 VA 2.1 VA 2.3 VA 2.6 VA 2.8 VA 3 VA 3.2 VA 3.6 VA 4 VA 4.5 VA 5 VA 6 VA 10 VA 13 VA 14 VA 16 VA 18 VA 22 VA 24 VA 25 VA 30 VA 36 VA 40 VA 50 VA 60 VA
Primary Voltage Min 110 VAC 115 VAC 230 VAC 265 VAC 2x 115 VAC 400 VAC Max 110 VAC 115 VAC 230 VAC 265 VAC 2x 115 VAC 400 VAC
Height Min 4 mm 12.6 mm 13.8 mm 15 mm 15.2 mm 15.3 mm 15.5 mm 17.1 mm 18.1 mm 19 mm 19.3 mm 20.2 mm 21.8 mm 22.1 mm 22.6 mm 23 mm 23.1 mm 23.3 mm 23.8 mm 24.1 mm 25.5 mm 27.3 mm 27.4 mm 28 mm 28.1 mm 28.5 mm 28.6 mm 28.8 mm 29 mm 29.1 mm 29.5 mm 29.8 mm 30 mm 30.8 mm 31.4 mm 32.3 mm 32.6 mm 33 mm 34 mm 34.3 mm 34.5 mm 34.6 mm 35 mm 35.1 mm 35.8 mm 36.3 mm 38.8 mm 39 mm 39.3 mm 40 mm 46 mm 48.2 mm 48.5 mm 49.2 mm 55 mm 58.5 mm Max 4 mm 12.6 mm 13.8 mm 15 mm 15.2 mm 15.3 mm 15.5 mm 17.1 mm 18.1 mm 19 mm 19.3 mm 20.2 mm 21.8 mm 22.1 mm 22.6 mm 23 mm 23.1 mm 23.3 mm 23.8 mm 24.1 mm 25.5 mm 27.3 mm 27.4 mm 28 mm 28.1 mm 28.5 mm 28.6 mm 28.8 mm 29 mm 29.1 mm 29.5 mm 29.8 mm 30 mm 30.8 mm 31.4 mm 32.3 mm 32.6 mm 33 mm 34 mm 34.3 mm 34.5 mm 34.6 mm 35 mm 35.1 mm 35.8 mm 36.3 mm 38.8 mm 39 mm 39.3 mm 40 mm 46 mm 48.2 mm 48.5 mm 49.2 mm 55 mm 58.5 mm
Secondary Voltage Min 10 VAC 12.5 VAC 12 VAC 15 VAC 18 VAC 21 VAC 24 VAC 2x 12 VAC 2x 15 VAC 2x 18 VAC 2x 21 VAC 2x 24 VAC 2x 5 VAC 2x 6 VAC 2x 7.5 VAC 2x 8 VAC 2x 9 VAC 3 VAC 6 VAC 7.5 VAC 9 VAC Max 10 VAC 12.5 VAC 12 VAC 15 VAC 18 VAC 21 VAC 24 VAC 2x 12 VAC 2x 15 VAC 2x 18 VAC 2x 21 VAC 2x 24 VAC 2x 5 VAC 2x 6 VAC 2x 7.5 VAC 2x 8 VAC 2x 9 VAC 3 VAC 6 VAC 7.5 VAC 9 VAC
Input Frequency Max. Min 60 Hz 3.5 kHz Max 60 Hz 3.5 kHz
Input Frequency Min. Min 50 Hz 200 Hz Max 50 Hz 200 Hz
Secondary Current Min 12 mA 15 mA 19 mA 21 mA 23 mA 24 mA 28 mA 29 mA 33 mA 39 mA 41 mA 42 mA 50 mA 52 mA 55 mA 56 mA 58 mA 58.3 mA 62 mA 63 mA 67 mA 75 mA 76 mA 78 mA 79 mA 83 mA 87 mA 88 mA 96 mA 100 mA 105 mA 108 mA 112 mA 117 mA 120 mA 125 mA 126 mA 127 mA 128 mA 133 mA 140 mA 145 mA 150 mA 153 mA 158 mA 166 mA 167 mA 174 mA 175 mA 187 mA 191 mA 191.6 mA 192 mA 200 mA 210 mA 211 mA 217 mA 222 mA 234 mA 238 mA 250 mA 255 mA 277 mA 289 mA 290 mA 300 mA 311.1 mA 316 mA 333 mA 334 mA 350 mA 356 mA 375 mA 383 mA 390 mA 400 mA 416 mA 417 mA 434 mA 500 mA 533 mA 555 mA 556 mA 583 mA 600 mA 666 mA 667 mA 670 mA 750 mA 778 mA 800 mA 833 mA 834 mA 888 mA 889 mA 1 A 1.07 A 1.11 A 1.2 A 1.25 A 1.33 A 1.5 A 1.67 A 2 A 2.22 A 2.5 A Max 12 mA 15 mA 19 mA 21 mA 23 mA 24 mA 28 mA 29 mA 33 mA 39 mA 41 mA 42 mA 50 mA 52 mA 55 mA 56 mA 58 mA 58.3 mA 62 mA 63 mA 67 mA 75 mA 76 mA 78 mA 79 mA 83 mA 87 mA 88 mA 96 mA 100 mA 105 mA 108 mA 112 mA 117 mA 120 mA 125 mA 126 mA 127 mA 128 mA 133 mA 140 mA 145 mA 150 mA 153 mA 158 mA 166 mA 167 mA 174 mA 175 mA 187 mA 191 mA 191.6 mA 192 mA 200 mA 210 mA 211 mA 217 mA 222 mA 234 mA 238 mA 250 mA 255 mA 277 mA 289 mA 290 mA 300 mA 311.1 mA 316 mA 333 mA 334 mA 350 mA 356 mA 375 mA 383 mA 390 mA 400 mA 416 mA 417 mA 434 mA 500 mA 533 mA 555 mA 556 mA 583 mA 600 mA 666 mA 667 mA 670 mA 750 mA 778 mA 800 mA 833 mA 834 mA 888 mA 889 mA 1 A 1.07 A 1.11 A 1.2 A 1.25 A 1.33 A 1.5 A 1.67 A 2 A 2.22 A 2.5 A