3114 - PR Electronics 3100 Series Isolated Universal Converter, Universal Input, Current, Voltage Output, 16.8 → 31.2V
Image is for illustrative purposes only. Please refer to product description.
3114 - PR Electronics 3100 Series Isolated Universal Converter, Universal Input, Current, Voltage Output, 16.8 → 31.2V
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Hazardous Area Certification: ATEX IP Rating: IP20 Input Range: 0 to 20 mA|0 to 12 V dc Input Signal Type: Universal Isolation: 2.5 kV ac Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -25 °C Mount Type: DIN Rail Output Range: 0 to 10 VDC Output Signal Type: Current/Voltage Product Type: Isolated Universal Converter Series: 3100 Standards/Approvals: LVD:2014/35/EU|RoHS:2011/65/EU|DNV-GL Marine:Stand. f. Certific. No. 2.4|EAC Ex:TR-CU 012/2011|EMC:2014/30/EU|UL:UL 61010-1|EAC:TR-CU 020/2011 Supply Voltage: 16.8/31.2 V dc Terminal Type: Screw


