Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Precision Stripping Tool, 1mm, 166mm40026

40026 - Precision Stripping Tool, 1mm, 166mm

300-88-502
40026
Manufacturer:Jokari

Precision Stripping Tool, 1mm, 166mm

Image is for illustrative purposes only. Please refer to product description.

40026 - Precision Stripping Tool, 1mm, 166mm

300-88-502
40026
Manufacturer:Jokari

Product specifications
166 mm
2.5 mm²
1 mm
0.08 mm²

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ideal for wires with PVC, Teflon, KYNAR, TEFZEL, MYLAR, outer sheath
  • For use in telecommunication, model construction, security applications, data control applications, low voltage applications, computer networking
  • With adjustable length stopper up to 15 mm
  • Integrated cutter for wire diameters of up to 0.8 mm Ø
  • TÜV / GS approved

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Jokari
Gross weight (incl. package) 69 Gram
Dimensions (incl. package) 83 x 19 x 250 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503
EAN 4011391400269