2 min order
Pressure Compensating Plug M12 12mm IP66 / IP68 / IP69 Polyamide 6 BlackJDAE12PA/SW
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Membrane: polyethersulfone PES
- O-ring: Nitrile rubber NBR
- Connecting thread: metric, as per EN 60423
- Polyamide material fulfils UL94 V-0
- Temperature range: -40 °C / +100 °C
- Protection grade: IP66 / IP68 - 0,6 bar (60 min.) / IP69
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
311717
Additional information
Country of origin Germany (DE)
Manufacturer Jacob
Gross weight (incl. package) 2.5 Gram
Dimensions (incl. package) 20 x 20 x 20 MM
Customs number 3926909790
UNSPSC (v5.03) 31261601