Business
Private
EURExc. Vat
Pressure Switch with FKM Seal 11.4mm Bore Hole M12 4bar Gauge G1/2" PNP 70°C IP65 / IP67 / NEMA 4PTC31B-AA4M1MGBWWJA

PTC31B-AA4M1MGBWWJA - Pressure Switch with FKM Seal 11.4mm Bore Hole M12 4bar Gauge G1/2" PNP 70°C IP65 / IP67 / NEMA 4

304-26-683
PTC31B-AA4M1MGBWWJA
Manufacturer:Endress+Hauser

New to us
Pressure Switch with FKM Seal 11.4mm Bore Hole M12 4bar Gauge G1/2" PNP 70°C IP65 / IP67 / NEMA 4

Image is for illustrative purposes only. Please refer to product description.

PTC31B-AA4M1MGBWWJA - Pressure Switch with FKM Seal 11.4mm Bore Hole M12 4bar Gauge G1/2" PNP 70°C IP65 / IP67 / NEMA 4

304-26-683
PTC31B-AA4M1MGBWWJA
Manufacturer:Endress+Hauser

Product specifications
Gauge 
PNP 
250 mA

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Germany (DE)
Manufacturer Endress+Hauser
Gross weight (incl. package) 462 Gram
Dimensions (incl. package) 190 x 170 x 80 MM
Customs number 9026202000
UNSPSC (v5.03) 41111927