1835724 - Primary Battery, 3.6V, 1.2Ah, 1/2AA, Lithium Thionyl Chloride, PCB Pins
Image is for illustrative purposes only. Please refer to product description.
1835724 - Primary Battery, 3.6V, 1.2Ah, 1/2AA, Lithium Thionyl Chloride, PCB Pins
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO Lithium Thionyl Chloride 3.6 V 1/2 AA Battery This lithium-thionyl chloride battery from RS PRO offers consistent power delivery for your electronic devices. With a wide operating temperature range from -55°C to +85°C, the battery provides reliable power in a range of harsh operating conditions. This model has a high energy density and a maximum constant current discharge of 40 mA. Thanks to its ultra-low self-discharge rate, you can store this battery for up to 15 years. With high voltage stability, it also protects your device against overcurrent, overheating and short circuits throughout its lifetime. As part of our RS PRO range, this product has been strictly tested for durability and quality. Its compact size means you'll find this type of battery with PCB-pin mounting in several small device applications like automation electronics, memory backups and real-time clocks. Features and Benefits - Lithium-thionyl chloride chemical composition for high voltage stability - Capacity of 1.2 Ah - Nominal voltage of 3.6 V - 1/2 AA battery size - PCB-type terminal pin - Long shelf life of 15 years - Operating temperature range of -55°C to +85°C - Restriction of Hazardous Substances (RoHS) compliant for minimal use of environmentally harmful substances


