1 min order
Primary Battery, Lithium, AA, 1.5V, Ultimate, Pack of 4 pieces7638900262643
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
SVHC 110-71-4 (1,2-Dimethoxyethane Ethyl Glycol Dimethyl Ether (EGDME))
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- Ideal for devices with high power demand
- Still performs in extreme temperatures from -40°C to +60°C
- Lasts up to 8 times longer in digital cameras (compared to Energizer standard alkaline)
Previous Article Number
971671
Paper catalogue
2016/17 p. 1463
Paper catalogue
2013/14 p. 1243
Additional information
Country of origin United States (US)
Manufacturer Energizer
Gross weight (incl. package) 67 Gram
Dimensions (incl. package) 15 x 15 x 115 MM
Customs number 8506501010
UNSPSC (v5.03) 26111700
EAN 7638900262643