1 min order
Pro 3000 Series 2-Channel Portable Mixed Signal Oscilloscope ADP3250410-394-1
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Provides the utility of professional benchtop equipment with the flexibility of a portable instrument. Functions: oscilloscope, power supply, data logger, waveform and pattern generator, static I/O, voltmeter, and spectrum, impedance, logic, network, and protocol analysers.
- 16 digital channels
- 2-channel arbitrary waveform generator
- 12 instruments to analyze mixed signal systems via WaveForms software
- Max sampling rate: 0.5GS/s analogue and 125MS/s digital
- Terminal-based Linux OS
- Ethernet data streaming
- 2 dedicated external trigger inputs
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 2-channel analogue input with 14-bit resolution
Previous Article Number
434771
Additional information
Country of origin Taiwan (TW)
Manufacturer Digilent
Gross weight (incl. package) 1934 Gram
Dimensions (incl. package) 310 x 250 x 105 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628