1 min order
Probe, 1GHz, 42VTDP1000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
- Outstanding Electrical Performance
- 1GHz and 500MHz Probe Bandwidth
- <1pF Differential Input Capacitance
- 1MOhm Differential Input Resistance
- ±42 V (DC+ pk AC) Differential Input Voltage
- >18db CMRR (at 250MHz 50x attenuation)
- Selectable Bandwidth-limiting Filters
- DC reject
- Small Compact Probe Head for Probing Small Geometry Circuit Elements
- For TDP1000 and TPD0500 , directly connection to DPO7000, DPO/MSO5000 and 4000 series using TekVPI interface
- For TDP1000 and TPD0500 , easy access to Scope-Displayed Probe Menu and Probe Setup Control and Operating Status
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Common Mode Rejection: 55dB @ 30 kHz; 50 dB @ 1 MHz; 18 dB @ 250 MHz
- Attenuation 5x, 50x
- Noise referenced to probe output: 2 mVrms (5x attenuation) and 1 mVrms (50x attenuation)
- Noise: 10 mVrms (5x attenuation); 50 mVrms (50x attenuation)
Previous Article Number
912141
Additional information
Country of origin United States (US)
Manufacturer Tektronix
Gross weight (incl. package) 1370 Gram
Dimensions (incl. package) 380 x 330 x 90 MM
Customs number 9030900000
UNSPSC (v5.03) 41113638