Business
Private
EURExc. Vat

Distrelec has been acquired by RS Group

From today you can also find Distelec's range on the RS website! As of 05/01/2026, you will no longer be able to register as a new user on the Distrelec website.Read more

Process Display Codix 534, 5 Digits, 0 ... 10 V, 0 ... 20 mA6.534.012.300

6.534.012.300 - Process Display Codix 534, 5 Digits, 0 ... 10 V, 0 ... 20 mA

301-73-914
6.534.012.300
Manufacturer:Kübler

Process Display Codix 534, 5 Digits, 0 ... 10 V, 0 ... 20 mA

Image is for illustrative purposes only. Please refer to product description.

6.534.012.300 - Process Display Codix 534, 5 Digits, 0 ... 10 V, 0 ... 20 mA

301-73-914
6.534.012.300
Manufacturer:Kübler

Product specifications
DC Current 
DC Voltage 
0 ... 10 V 
0 ... 20 mA 
Digital 
5 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 5-digit extremely bright LED display with leading zero suppression
  • Simple, menu-guided operation using 2 buttons
  • Inputs for all of the most popular analogue signals, mV sensors, thermocouples, resistance thermometers with 2, 3 and 4 conductor technology
  • Galvanic separation with polarity reversal protection
  • Automatic maximum and minimum value storage
  • Auxiliary power output for measuring transducer/recorder
  • Low installation depth

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Kübler
Gross weight (incl. package) 101 Gram
Dimensions (incl. package) 165 x 120 x 35 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630