Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Process DisplayPICA-P

PICA-P - Process Display

176-91-538
PICA-P
Manufacturer:Ditel

Process Display

Image is for illustrative purposes only. Please refer to product description.

PICA-P - Process Display

176-91-538
PICA-P
Manufacturer:Ditel

Product specifications
DC Current 
DC Voltage 
-100 mV ... 200 V 
-20 ... 20 mA 
Digital 
4 Digits 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 4 digit 100 mm high LED-display
  • Process display for norm signals, current, voltage or temperature
  • Pica-P: ±20 mA, ±0...10 V, ±100 mV, ±20 V, ±200 V
  • Pica-E: -2...+5 ADC, 1 AAC, 5 AAC, -200...+600 VDC, 100 VAC, 600 VAC
  • Pica-T: Pt100 in three conductor connection, thermocouple type J, K, T, displaying °C/°F
  • Pica-P and -E with programmable decimal point
  • Keys situated below the display

Legislation and compliance

RoHS
No Information

Additional information

Country of origin Spain (ES)
Manufacturer Ditel
Gross weight (incl. package) 107 Gram
Dimensions (incl. package) 137 x 100 x 47 MM
Customs number 9025804089
UNSPSC (v5.03) 41113630