1 min order
Programmer, BeeProg2C60-0059
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with mains cable, connection cable PC-programmer (USB port), ISP cable, diagnostic POD for selftest of the programmer, diagnostic POD for ISP connector - for selftest of the ISP connector, anti-dust cover for ZIF socket, user manual (both on CD and printed form), software and calibration test report
Family Information
- Cost effective version of BeeProg2 programmer, the differences are in the software and it has no high-speed IEEE 1284 (ECP/EPP) printer-port (LPT)
- Supports lots of different modules from different manufacturers, see www.elnec.com
- Extremely fast programming, one of the fastest programmers in this category
- 48-pins powerful pin drivers, no adapter required for any DIL devices
- ISP connector for in-circuit programming
- USB USB 2.0 (high speed, full speed) and 1.1 compatible interface
- Unique quick reaction to customers' needs - software update can be ready within a day from request by OnDemand software
- Multiprogramming possible by attaching more programmers to one PC
- Warranty - 3 years
Article Information
Previous Article Number
661891
Paper catalogue
2016/17 p. 85
Additional information
Country of origin Slovakia (SK)
Manufacturer Elnec
Gross weight (incl. package) 1633 Gram
Dimensions (incl. package) 240 x 165 x 110 MM
Customs number 8471900000
UNSPSC (v5.03) 32101601