Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Protective Coverall, L, Cotton/Polyester/Polypropylene / Polyethylene Laminate, Blue / White4535L

4535L - Protective Coverall, L, Cotton/Polyester/Polypropylene / Polyethylene Laminate, Blue / White, 3M

Distrelec Article Number: 302-28-815
Manufacturer Part Number: 4535L
Protective Coverall, L, Cotton/Polyester/Polypropylene / Polyethylene Laminate, Blue / White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Blue / White 
Cotton 
Polyester 
Polypropylene / Polyethylene Laminate 
EN 1073-2:2002 
EN 1149-1:2006 
EN 13274-4:2001 
EN 25978:1990 
EN 530 
EN 863:1995 
EN ISO 13934-1:1999 
EN ISO 13935-2:1999 
EN ISO 6530:2005 
ISO 7854:1995 
ISO 9073-4 :1997 
25 °C
-20 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The 3M™ Protective Coverall is designed to help protect against hazardous dusts (Type 5) and certain light liquid splashes (Type 6). 

Typical applications may include: paint spraying, industrial clean-up and maintenance, industrial and chemical processing, asbestos inspection, building cleaning, insulation laying, pesticide handling/ agriculture (particulate aerosols only), powder coating and pharmaceutical manufacturing. 

  • Constructed of quality laminated microporous material in the front body and arms with a large breathable back panel for increased comfort and to help reduce heat build up
  • Good protection against dusts and certain light liquid splashes
  • Knit cuffs and elastic waist and ankles for comfort and freedom of movement
  • Two-way zipper with sealable storm flap
  • Low linting

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer 3M
Gross weight (incl. package) 215 Gram
Dimensions (incl. package) 300 x 200 x 37 MM
Customs number 3926200000
UNSPSC (v5.03) 46181504
EAN 4046719402007