Business
Private
EURExc. Vat
Protective Gloves, Polyamide / Nitrile, Glove Size 9, GreenVV835VE09

VV835VE09 - Protective Gloves, Polyamide / Nitrile, Glove Size 9, Green

301-14-804
VV835VE09
Manufacturer:Delta Plus

Protective Gloves, Polyamide / Nitrile, Glove Size 9, Green

Image is for illustrative purposes only. Please refer to product description.

VV835VE09 - Protective Gloves, Polyamide / Nitrile, Glove Size 9, Green

301-14-804
VV835VE09
Manufacturer:Delta Plus

Product specifications
Nitrile 
Polyamide 
Green 
350 mm
1.3 mm
Yes 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Delta Plus
Gross weight (incl. package) 135 Gram
Dimensions (incl. package) 340 x 135 x 10 MM
Customs number 6116102091
UNSPSC (v5.03) 46181504
EAN 3295249202873