PT500 RTD Sensor, 2mm Dia, 5mm Long, 2 Wire, Chip, Classe B +600°C Max1812056
1812056 - PT500 RTD Sensor, 2mm Dia, 5mm Long, 2 Wire, Chip, Classe B +600°C Max
304-96-219
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
1812056 - PT500 RTD Sensor, 2mm Dia, 5mm Long, 2 Wire, Chip, Classe B +600°C Max
304-96-219
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Accuracy: Classe B Cable Length: 10 mm Hazardous Area Certification: No Maximum Temperature Sensed: 600 °C Minimum Temperature Sensed: -50 °C Number of Wires: 2 Probe Diameter: 2 mm Probe Length: 5 mm Probe Material: Platinum Product Type: RTD Sensor Response Time: 1 ms Sensor Type: PT500 Termination Type: Chip
Previous Article Number
689208
Additional information
Country of origin Germany (DE)
Manufacturer RS PRO
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 89 x 75 x 68 MM
Customs number 9025190090
UNSPSC (v5.03) 41112209
EAN 5056111953518


