1 min order
Pulse Counter, 8 Digits, ...6.130.012.852
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Scope of supply: Device, multilanguage operating instructions, latch fastener, front frame for screw fixing as well as front frame for latch fastener fixing (for 50 x 25 mounting cross-section), seal on panel wall
Family Information
- 8-digit LCD display
- Battery-powered, no power supply required (service life 8 years)
- Optional background lighting (power supply 24 VDC)
- Filter function for bounce-free counting with mechanical contacts
- High-voltage versions for 10...260 VAC/DC
- For fast and slow counter inputs
- Reset button, input for inhibiting the reset button
- Front panel for screw fastening and adapter frame for 50 x 25 mm included in scope of delivery
Legislation and compliance
RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- Without background lighting
Previous Article Number
430184
Paper catalogue
2016/17 p. 1233
Paper catalogue
2013/14 p. 1557
Additional information
Country of origin Germany (DE)
Manufacturer Kübler
Gross weight (incl. package) 89 Gram
Dimensions (incl. package) 115 x 95 x 35 MM
Customs number 9029100090
UNSPSC (v5.03) 41111902
EAN 4045262108640