Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

PVC Cable Marker Assortment Box 410mmPSK55000-PK2-4

PSK55000-PK2-4 - PVC Cable Marker Assortment Box 410mm

300-21-456
PSK55000-PK2-4
Manufacturer:Partex

New to us
PVC Cable Marker Assortment Box 410mm

Image is for illustrative purposes only. Please refer to product description.

PSK55000-PK2-4 - PVC Cable Marker Assortment Box 410mm

300-21-456
PSK55000-PK2-4
Manufacturer:Partex

Product specifications
Flame Retardant 
Blue, Red, Yellow, Yellow / Green 
320 mm
410 mm
60 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For safe marking of still-to-connect wires
  • 40-50 compartment storage box in impact-resistant plastic for convenient on-site combination marking
  • Transparent lid for visual confirmation of contents
  • Closed and adjustable soft PVC markers for wire still not connected
  • Flame-proof UL94-V0 @ 3 mm
  • Chemical resistance, temperature and aging resistance meeting Partex’ testing program
  • Available in 4 different variants: PA02, PA1, PA2 and PK2
  • Refills available from the standard Partex product range

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Manufacturer Partex
Gross weight (incl. package) 2245 Gram
Dimensions (incl. package) 415 x 340 x 55 MM
Customs number 3926909790
UNSPSC (v5.03) 41122702