1 min order
PVC Electric Insulation Tape 19mm x 20m BlackHTAPE-FLEX1000+19X20 PVC BK
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- All-weather, highly flexible, professional grade, self-adhesive vinyl electrical tape
- Excellent performance and durability over wide temperature range according to CSA C22.2
- VDE approved according to IEC 60454-3-1-7/F-PVCP/90
- Used for insulation, protection, fixing, maintenance, colour coding and more
- Pressure sensitive high quality rubber based adhesive
- Performs continuously at low temperature environment
- Excellent resistance to abrasion, moisture, chemicals, corrosion and UV exposure
- Primary electrical insulation for all wire and cable splices up to 1 kV
- Protective jacketing for low, medium and high voltage splices and repairs
- Flame retardant according to UL 510 Standard
- For indoor and outdoor applications
- Size 19 mm x 20 m is single packed in a plastic can, only 710-10601 comes in a pack of 10 pcs.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
228569
Paper catalogue
2016/17 p. 1995
Additional information
Country of origin Spain (ES)
Manufacturer HellermannTyton
Gross weight (incl. package) 108 Gram
Dimensions (incl. package) 98 x 98 x 22 MM
Customs number 3919101200
UNSPSC (v5.03) 31201502
EAN 4031026402185