Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Radial Inductor 22uH, 10%, 3A, 55mOhm7447720220

7447720220 - Radial Inductor 22uH, 10%, 3A, 55mOhm

304-39-963
7447720220
Alias: 2177421
Manufacturer:Würth Elektronik

New to us
Radial Inductor 22uH, 10%, 3A, 55mOhm

Image is for illustrative purposes only. Please refer to product description.

7447720220 - Radial Inductor 22uH, 10%, 3A, 55mOhm

304-39-963
7447720220
Alias: 2177421
Manufacturer:Würth Elektronik

Product specifications
22 uH
10 %
Ferrite 
5 mm
55 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Radial through-hole inductor
  • High saturation core material
  • Small size
  • Maximum current up to 8.5 A

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 400 Gram
Dimensions (incl. package) 350 x 150 x 25 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702