Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Radial Resettable Fuse 3.7A 120mOhm Pack of 10 piecesRXEF185

RXEF185 - Radial Resettable Fuse 3.7A 120mOhm Pack of 10 pieces

304-42-546
RXEF185
Alias: 5176720
Manufacturer:Littelfuse

New to us
Radial Resettable Fuse 3.7A 120mOhm Pack of 10 pieces

Image is for illustrative purposes only. Please refer to product description.

RXEF185 - Radial Resettable Fuse 3.7A 120mOhm Pack of 10 pieces

304-42-546
RXEF185
Alias: 5176720
Manufacturer:Littelfuse

Product specifications
-40 °C
85°C @ 1000 h, ±5 % 
85°C @ 1000h, ±5% 
85 °C
120 mOhm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • RXE series: low hold current ( >50 mA) and high voltage rating
  • RUE series: voltage rating (30 V) and hold current up to 9 A

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Littelfuse
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 132 x 73 x 11 MM
Customs number 8536101090
UNSPSC (v5.03) 39121617