Raise3D 1.75mm White PLA High Speed 3D Printer Filament, 1kg1103010107
1103010107 - Raise3D 1.75mm White PLA High Speed 3D Printer Filament, 1kg
304-90-750
1103010107
Manufacturer:Raise3D
New to us
Image is for illustrative purposes only. Please refer to product description.
1103010107 - Raise3D 1.75mm White PLA High Speed 3D Printer Filament, 1kg
304-90-750
1103010107
Manufacturer:Raise3D
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: White Diameter: 1.75 mm For Use With: FFF Printing Machine Specific: Yes Material Type: Polylactic Acid Printing Technology: Fused Filament Fabrication (FFF) Product Type: 3D Printer Filament Standards/Approvals: ISO 75|ISO 1183|GB/T 9341|GB/T 1033|ISO 527|ISO 179|ISO 178|GB/T 1843|ISO 62|GB/T 1040 Weight: 1 kg
Previous Article Number
683282
Additional information
Country of origin China (CN)
Manufacturer Raise3D
Gross weight (incl. package) 1307 Gram
Dimensions (incl. package) 240 x 210 x 75 MM
Customs number 3916909000
UNSPSC (v5.03) 45101700
