1 min order
Raspberry Pi OS 2.1 16-GB microSD card, pre-installedNOOBS_16GB_RETAIL
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Contains an SD-card adapter
Article Information
There are seven operating systems available for selection (press the Shift key when starting) if the Raspberry Pi is connected to the Internet via the network interface (DHCP required). If no Internet connection is available, the Raspberry Pi starts the pre-installed Raspbian operating system automatically.
- Insert the microSD card including the SD card adapter into the existing SD card slot of the Raspberry Pi A or B.
- The Raspberry Pi OS Linux operating system (Raspbian) pre-installed on a 16-GB microSDHC card (class 10) with SD-card adapter
Previous Article Number
278057
Additional information
Country of origin China (CN)
Manufacturer Raspberry Pi
Gross weight (incl. package) 9.65 Gram
Dimensions (incl. package) 33 x 25 x 2 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628