44685 - Ratchet Spanner Set, Ergonomic, 1/2" / 1/4", 60pcs
Image is for illustrative purposes only. Please refer to product description.
44685 - Ratchet Spanner Set, Ergonomic, 1/2" / 1/4", 60pcs
Select attributes and click search to find other products that match your specification
Notes
Delivery Note
Includes: 2x ratchet (1/2", 1/4"), bit holder screwdriver, magnetic bit holder, 4x extension bar, 1/4" universal joint, 1/4" - 1/4" adapter bit, toolbox, 13x 1/4" hex socket, 19x 1/4" screwdriver bit
Screwdriver bits: slotted (4.5 / 5.5 / 6.5 mm), Phillips (PH1, PH2), Pozidriv (PZ1, PZ2, PZ3), Torx (T10, T15, T20, T25, T27, T30, T40), hex (3 / 4 / 5 / 6 mm)
Hex sockets: 4 / 4.5 / 5 / 5.5 / 6 / 7 / 8 / 9 / 10 / 11 /12 / 13 / 14 mm
Article Information
- Ergonomically designed SoftFinish® bit holder screwdriver
- Ratchet ring with 72 teeth
- Hex sockets based on DIN 3124
- Dimensions: 395 x 280 x 44.5 mm
- Made of high quality chrome vanadium steel
- Non-slip surface finish ensures a strong grip




