1 min order
Rechargeable Work Light, LED, 170lm, 3W, IP54SL5 LED SET
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Supplied with: lamp, charger, orange diffuser, mains cable 230 VAC, car connection cable 12/24 VDC
Family Information
- Rechargeable LED torch for professional use
- Emergency light function at charging station according to VDE 0108
- The Power LED delivers a bright and homogeneous light for the work area
- Extremely light-weight
- 110° swivelling lamp head
- Residual capacity indicator with 4 LED
- SL6 with focused light beam
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
250813
Paper catalogue
2016/17 p. 1631
Paper catalogue
2013/14 p. 2023
Additional information
Country of origin Germany (DE)
Manufacturer Acculux
Gross weight (incl. package) 1732 Gram
Dimensions (incl. package) 260 x 145 x 140 MM
Customs number 8513100000
UNSPSC (v5.03) 39101601
EAN 4003189564413