Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Rectifier Diode 1kV 1A 100ns Axial LeadedMUR1100ERLG

MUR1100ERLG - Rectifier Diode 1kV 1A 100ns Axial Leaded

304-42-830
MUR1100ERLG
Alias: 6254944
Manufacturer:onsemi

New to us
Rectifier Diode 1kV 1A 100ns Axial Leaded

Image is for illustrative purposes only. Please refer to product description.

MUR1100ERLG - Rectifier Diode 1kV 1A 100ns Axial Leaded

304-42-830
MUR1100ERLG
Alias: 6254944
Manufacturer:onsemi

Product specifications
1 kV
1 A
1.75 V
10 uA
100 ns

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer onsemi
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 127 x 75 x 3 MM
Customs number 8541100000
UNSPSC (v5.03) 32111509