Business
Private
EURExc. Vat

Important changes for new registrations on the site

From today it is no longer possible to register as a new user on the Distrelec website. You can continue to find the Distrelec offer on the RS website. Find out more

Reed Relay, 1CO, 250mATRC200S/15-20

TRC200S/15-20 - Reed Relay, 1CO, 250mA

137-48-076
TRC200S/15-20
Manufacturer:Sensata Cynergy3

Reed Relay, 1CO, 250mA

Image is for illustrative purposes only. Please refer to product description.

TRC200S/15-20 - Reed Relay, 1CO, 250mA

137-48-076
TRC200S/15-20
Manufacturer:Sensata Cynergy3

Product specifications
250 mA
175 V
175 V
2.7 mm
5 W

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • <B>Cutting (requires special pliers)</B><br/>Normal nippers create a mechanical shock in the glass body which produces cracks in the glass. The cracks can be so small that they are not visible to the eye. NOTE! Cutting off the connections reduces the switch's magnetic sensitivity.<br/><B>Bending</B><br/>Bending must be performed in such a way that the glass next to the feed-through is not exposed to any stresses. There are normally no major problems for reed switches with a closing function.

Family Information

  • In many processes the presence of dust and corrosive or explosive gases renders open contacts unusable, while the encapsulated reed switches can be used to advantage.
  • The reed switch's contacts are enclosed in a gas-filled glass casing
  • They are controlled by one or more external magnets or electromagnetic coils
  • Lifespan of hundreds of millions of operations

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Sensata Cynergy3
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 52 x 2 x 2 MM
Customs number 8536490099
UNSPSC (v5.03) 39121535